- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5007-5008-09
5007-5008-09
TE Connectivity / AMP Brand
Conn SMC PL 0Hz to 10GHz 50Ohm RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMC PL 0Hz to 10GHz 50Ohm RA Cable Mount Gold
Product Highlights:
- Connector
- Terminate To Coaxial Cable
- Plug
- Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316
- Coaxial Cable Termination Type = Clamp
Search Keywords: 5007500809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5007-5008-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 10 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 85 °C
-
Dimension:14.6 x 15.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.84
5
$35.66
10
$35.12
25
$34.60
50
$33.68
100
$33.18
250 +
$32.68
Click for Quote
Log in
to unlock special pricing