- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 500037-1
500037-1
TE Connectivity / AMP Brand
SPIRAP 1/2" NYLON,OUTDR,BLK,50
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
SPIRAP 1/2" NYLON,OUTDR,BLK,50
Product Highlights:
- SPIRAP Plastic Cable Wrap
- Outdoor Nylon Material
- Packaging Method = Box
- Packaging Quantity = 15.24 M [50 Ft.]
- Outside Diameter = 12.70 mm
Search Keywords: 5000371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:500037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Wrap
-
Color:Black
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT