Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

500031-1

Spiral Wrap - SPIRAP - 0.5 " - 12.7 mm - Polyethylene - Black - 50 ft - 15.24 m.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Spiral Wrap - SPIRAP - 0.5 " - 12.7 mm - Polyethylene - Black - 50 ft - 15.24 m.
Product Highlights:
  • SPIRAP Plastic Cable Wrap
  • Outdoor Polyethylene Material
  • Packaging Method = Box
  • Packaging Quantity = 15.24 M [50 Ft.]
  • Outside Diameter = 12.70 mm
Search Keywords: 5000311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 500031-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Wrap
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 500031-1 RoHS compliant?
Yes, 500031-1 is RoHS compliant.
What is the lead time for 500031-1?
The standard lead time for 500031-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,900
Ships today, if you order in
Manufacturer Stock:
15,383 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.21
100
$2.20
250
$2.03
500
$1.65
1,000
$1.61
2,500
$1.57
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!