Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

500023-1

SPIRAP 1/8" PTFE, NAT, 50 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SPIRAP 1/8" PTFE, NAT, 50 FT
Product Highlights:
  • SPIRAP Plastic Cable Wrap
  • Fluoropolymer Material
  • Packaging Method = Box
  • Packaging Quantity = 15.24 M [50 Ft.]
  • Outside Diameter = 3.18 mm
Search Keywords: 5000231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 500023-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Wrap
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 500023-1 RoHS compliant?
Yes, 500023-1 is RoHS compliant.
What is the lead time for 500023-1?
The standard lead time for 500023-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
On Order:
1,050   can ship 12/11/26
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.69
25
$7.50
50
$7.35
100
$7.07
250
$7.06
500
$7.04
1,000 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!