Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

500015-1

SPIRAP 1/4", NYLON, NAT, 50 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SPIRAP 1/4", NYLON, NAT, 50 FT
Product Highlights:
  • SPIRAP Plastic Cable Wrap
  • Nylon Material
  • Box
  • Packaging Quantity = 15.24 M [50 Ft.]
  • Outside Diameter = 6.35 mm
Search Keywords: 5000151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 500015-1
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Wrap
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 500015-1 RoHS compliant?
Yes, 500015-1 is RoHS compliant.
What is the lead time for 500015-1?
The standard lead time for 500015-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750 Feet
Can Ship immediately
On Order:
2,400   can ship 1/18/27
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.20
100
$2.15
250
$2.07
500
$2.05
1,000
$2.00
2,500
$1.98
5,000
$1.97
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!