- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 500002-1
TE Connectivity / AMP Brand
500002-1
SPIRAP 1/2" PE, NAT, 50 FT
View Datasheet Ask the Datasheet Accessories Notify Me
- SPIRAP Plastic Cable Wrap
- Polyethylene Material
- Box
- Packaging Quantity = 15.24 M [50 Ft.]
- Outside Diameter = 12.70 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 500002-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Cable Wrap |
| Color: | Natural |