Available Replacements
ROHs 등가
1658620-9 1658620-9 TE Connectivity / AMP Brand
1658620-9

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

499997-9

Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 40
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 4999979
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 499997-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 720
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 499997-9 discontinued?
Yes, 499997-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 499997-9 RoHS compliant?
No, 499997-9 is not RoHS compliant.
What is the lead time for 499997-9?
The standard lead time for 499997-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,108
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.47
25
$1.44
50
$1.41
100
$1.38
500
$1.36
1,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!