- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 499997-5
499997-5
TE Connectivity / AMP Brand
Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 24
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords: 4999975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499997-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.09
25
$1.07
50
$1.05
100
$1.02
500
$1.00
1,000 +
$0.98
Click for Quote
Log in
to unlock special pricing