- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 499913-3
499913-3
TE Connectivity / AMP Brand
016 UNIV HDR RA 4S 15DP STD L2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
016 UNIV HDR RA 4S 15DP STD L2
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 16
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 4999133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499913-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,345
Can Ship immediately
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
56
$6.12
100
$6.10
126
$6.09
252
$3.74
378
$2.97
504 +
$2.91
Click for Quote
Log in
to unlock special pricing