- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 49958-4
49958-4
TE Connectivity / AMP Brand
Conn Housing ASSY RATCHET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing ASSY RATCHET
Search Keywords: 499584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:49958-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$100.77
5
$93.25
10
$90.55
15
$89.19
25
$85.59
50 +
$83.31
Click for Quote
Log in
to unlock special pricing