Available Replacements
ROHs Equivalent
5499374-8 5499374-8 TE Connectivity / AMP Brand
5499374-8

TE Connectivity / AMP Brand

In Stock: 26

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

499374-8

034 UNIV HDR SP 4S 30DP STD L2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
034 UNIV HDR SP 4S 30DP STD L2
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 4993748
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 499374-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 499374-8 discontinued?
Yes, 499374-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 499374-8 RoHS compliant?
No, 499374-8 is not RoHS compliant.
What is the lead time for 499374-8?
The standard lead time for 499374-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 32
Stock lot only:
25
Minimum Order Quantity:
32
Order Increment:
32
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.686
32
$4.260
64
$4.250
128
$4.170
256
$4.080
512
$3.810
1,024
$3.410
2,528
$3.370
5,024 +
$3.080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!