- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 499345-9
499345-9
TE Connectivity / AMP Brand
040 UNIV HDR RA 4S 30DP STD L2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040 UNIV HDR RA 4S 30DP STD L2
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
Search Keywords: 4993459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499345-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
32
$8.42
64
$8.04
128
$7.81
256
$7.38
512
$6.86
1,024
$6.20
2,528 +
$5.89
Click for Quote
Log in
to unlock special pricing