Available Replacements
가능한 대체품
622-5031 622-5031 TE Connectivity / Buchanan Brand Accessories (AMP-LATCH)
622-5031

TE Connectivity / Buchanan Brand

In Stock: 65

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

499252-4

050 STRAIN RELIEF A-L RCPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
050 STRAIN RELIEF A-L RCPT
Product Highlights:
  • Strain Relief
  • Number of Positions = 50
Search Keywords: 4992524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 499252-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Strain Relief
Dimension: 68.33 x 6.09 x 14.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 499252-4?
The recommended replacement for 499252-4 is 622-5031 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 499252-4 RoHS compliant?
Yes, 499252-4 is RoHS compliant.
What is the lead time for 499252-4?
The standard lead time for 499252-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,428
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2682
500
$0.2438
1,000
$0.2408
2,500
$0.2361
5,000
$0.2355
7,500
$0.2349
10,000
$0.2343
15,000
$0.2337
25,000 +
$0.2332
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!