Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

499252-1

Connector Strain Relief For AMP-LATCH Series - 40 Positions - Thermoplastic - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Strain Relief For AMP-LATCH Series - 40 Positions - Thermoplastic - Black.
Product Highlights:
  • Strain Relief
  • Number of Positions = 40
Search Keywords: 4992521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 499252-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Type: Strain Relief
Dimension: 55.63 x 6.09 x 14.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 499252-1 RoHS compliant?
Yes, 499252-1 is RoHS compliant.
What is the lead time for 499252-1?
The standard lead time for 499252-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,846
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2846
1,200
$0.2780
3,000
$0.2693
5,400
$0.2436
7,800
$0.2403
25,200
$0.2237
50,400 +
$0.2178
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!