Available Replacements
ROHs Equivalent
5499206-2 5499206-2 TE Connectivity / AMP Brand
5499206-2

TE Connectivity / AMP Brand

In Stock: 9,575

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

499206-2

014 UNIV HDR SP 4S 30DP STD L1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description +
014 UNIV HDR SP 4S 30DP STD L1
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 4992062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 499206-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 499206-2 discontinued?
Yes, 499206-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 499206-2 RoHS compliant?
No, 499206-2 is not RoHS compliant.
What is the lead time for 499206-2?
The standard lead time for 499206-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 576
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.98
96
$5.97
144
$5.95
288
$3.66
432
$2.90
576 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!