- Home ›
- All Products›
- 499160-2
499160-2
TE Connectivity / AMP Brand
014 UNIV HDR SP 4S 30DP STD L2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
014 UNIV HDR SP 4S 30DP STD L2
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
- 14 Positions
Search Keywords: 4991602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:499160-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Product Type:Connector Assembly
-
Insulation Resistance:5000 MΩ
-
Solder Process Feature:Solder Dipped
-
Ribbon Cable Connector Header Type:Universal Ejection Pin Headers
-
Mating Retention Type:Ejection Latch
-
Connector Mating Latch & Lock Type:Short
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Palladium Nickel
-
Number of Positions:14
-
Contact Type:Pin
-
Mating Alignment:With
-
Mating Retention:With
-
Contact Shape & Form:Square
-
Panel Mount Feature:Without
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Screw Mount
-
Packaging Quantity:64
-
Number of Rows:2
-
Packaging Method:Box
-
Connector Length:37.08 mm
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):1 A
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Temperature Rating:Standard
-
Daisy Chain:Without
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Height:.55 in, 13.94 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
144
$7.00
288
$4.31
432
$3.41
576 +
$3.34
Click for Quote
Log in
to unlock special pricing