Available Replacements
ROHs Equivalent
5499141-8 5499141-8 TE Connectivity / AMP Brand
5499141-8

TE Connectivity / AMP Brand

In Stock: 330

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

499141-8

034 UNIV HDR RA 4S 30DP STD L1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
034 UNIV HDR RA 4S 30DP STD L1
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 4991418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 499141-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 499141-8 RoHS compliant?
No, 499141-8 is not RoHS compliant.
What is the lead time for 499141-8?
The standard lead time for 499141-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in You may purchase all in-stock quantity of 72
Stock lot only:
72
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.121
180
$10.110
270
$8.000
360 +
$7.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!