- Home ›
- All Products›
- 4-968974-1
4-968974-1
TE Connectivity / AMP Brand
MCP2,8 GEH ASSY 18P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCP2,8 GEH ASSY 18P
Search Keywords: 49689741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-968974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Primary Locking Feature:On the Terminal
-
Number of Rows:3
-
Primary Product Color:Green
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Serviceable:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Operating Voltage:28 VDC
-
Number of Positions:18
-
Centerline (Pitch):.02 in, 5 mm
-
Product Width:1.417 in, 36 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:1.417 in, 36 mm
-
Row-to-Row Spacing:.217 in, 5.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Height:.945 in, 24 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.15
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing