- Home ›
- All Products›
- 4-968970-1
4-968970-1
TE Connectivity / AMP Brand
MCP2,8 GEH ASSY 6P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCP2,8 GEH ASSY 6P
Search Keywords: 49689701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-968970-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Green
-
Sealable:No
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:200
-
Operating Voltage:42 VDC
-
Connector System:Wire-to-Wire
-
Number of Positions:6
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Serviceable:No
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V, 42 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Width:.63 in, 16 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Length:.63 in, 16 mm
-
Mating Alignment Type:Keyed
-
Connector Height:.945 in, 24 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
600
$3.74
1,200
$1.98
1,800
$1.39
2,400 +
$1.36
Click for Quote
Log in
to unlock special pricing