- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 4-967402-1
4-967402-1
TE Connectivity / AMP Brand
2.5MM PIN HOUSING, 2-4POS.,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM PIN HOUSING, 2-4POS.,ASSY
Product Highlights:
- Housing
- Product Series = 2.5 mm System
- Housing Accepts Contact Type = Pin
- Circular Contact Layout
- 4 Positions
Search Keywords: 49674021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-967402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
113
$2.73
225
$2.06
338
$1.92
450 +
$1.89
Click for Quote
Log in
to unlock special pricing