Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-967325-1

2,5MM BU-GEH 4P,BL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
2,5MM BU-GEH 4P,BL
Product Highlights:
  • Housing
  • Product Series = 2.5 mm System
  • Accepts Contact Gender = Socket
  • Circular Contact Layout
  • 4 Positions
Search Keywords: 49673251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-967325-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-967325-1 RoHS compliant?
Yes, 4-967325-1 is RoHS compliant.
What is the lead time for 4-967325-1?
The standard lead time for 4-967325-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
40 Weeks can ship 8/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.611
10
$6.010
100
$3.220
250
$2.730
500
$2.540
1,000
$2.250
1,500
$2.240
2,000 +
$2.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!