- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-965261-1
TE Connectivity / AMP Brand
4-965261-1
FLACHCHSTEGEH2,8 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Housing
- Connector Type = Junior Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 4
- Housing Color = Brown
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-965261-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Terminal Position Assurance: | No |
| Packaging Method: | Carton |
| Mating Tab Width: | .11 in, 2.8 mm |
| Serviceable: | No |
| Mounting Feature: | Without |
| Number of Rows: | 1 |
| Number of Positions: | 4 |
| Centerline (Pitch): | .197 in, 5 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Circuit Application: | Signal |
| Connector Code: | D |
| Width: | 1.535 in, 39 mm |
| Body Material: | PBT GF |
| Operating Voltage: | 14 VDC |
| Connector Position Assurance Capable: | No |
| Strain Relief: | No |
| Connector System: | Wire-to-Wire |
| Polarized: | Yes |
| Hybrid Connector: | No |
| Cable Exit Angle: | 180 ° |
| Connector & Housing Type: | Housing for Male Terminals |
| Sealable: | Yes |
| Length: | 1.075 in, 27.3 mm |
| Primary Product Color: | BROWN |
| UL Flammability Rating: | UL 94-HB |
| Primary Locking Feature: | On the Terminal |
| Height: | .811 in, 20.6 mm |
| Nominal Voltage Architecture: | 12 V |