- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-963210-1
4-963210-1
TE Connectivity / AMP Brand
2P J-P-T GEH KOMPL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P J-P-T GEH KOMPL
Search Keywords: 49632101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-963210-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$1.90
100
$1.70
250
$1.66
500
$1.63
1,000
$1.59
3,000
$1.57
5,000
$1.55
8,000 +
$1.54
Click for Quote
Log in
to unlock special pricing