- Home ›
- All Products›
- 494562-E
494562-E
TE Connectivity / AMP Brand
M12 F 5 B H T 1,4 9999 17,0 094 * * * 99
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 F 5 B H T 1,4 9999 17,0 094 * * * 99
Search Keywords: 494562E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:494562-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contacts Preloaded:Yes
-
Keying:B
-
Connector System:Cable-to-Board
-
Mating Retention:Without
-
Product Type:Connector Assembly
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
Polarization Code:B
-
Circuit Application:Power, Signal & High Speed Data
-
Assembly Length:17 mm
-
Mating Alignment:With
-
Circular Connector Contact Type:Socket
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Current Rating (Max):4 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Circular Connector Type:Receptacle
-
Number of Positions:5
-
Shielded:No
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Reverse Gender:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
5
$5.62
50
$4.56
100
$4.36
300
$4.07
500
$3.81
1,000
$3.48
2,500
$3.25
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing