- Home ›
- All Products›
- 494335-E
494335-E
TE Connectivity / AMP Brand
M12 M 5 A * S * 201 10,5 094 * * Y-VG OD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M12 M 5 A * S * 201 10,5 094 * * Y-VG OD
Search Keywords: 494335E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:494335-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Shielded:No
-
Keying:A
-
Sealable:Yes
-
Contact Current Rating (Max):4 A
-
Mating Retention:Without
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Circular Connector Type:Plug
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Number of Positions:5
-
Polarization Code:A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Mating Alignment Type:Polarization
-
Environmental Protection:IP65 , IP67
-
Durability Rating:100 Cycles
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Pin
-
Reverse Gender:No
-
PCB Mount Alignment:With
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$8.56
25
$6.95
75
$6.64
150
$6.45
300
$5.95
525
$5.81
1,050
$5.29
2,550 +
$4.96
Click for Quote
Log in
to unlock special pricing