Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

494034-2

FFC,PIN CONTACT,LP,ROUND WIRE,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FFC,PIN CONTACT,LP,ROUND WIRE,
Product Highlights:
  • Pin
  • Contact Type = Pin
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
Search Keywords: 4940342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 494034-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 494034-2 RoHS compliant?
Yes, 494034-2 is RoHS compliant.
What is the lead time for 494034-2?
The standard lead time for 494034-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.825
1,875
$0.653
2,500 +
$0.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!