Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

494033-3

The 494033-3 is a flexible film pin contact designed for terminating discrete round wires on a 2.54 mm centerline.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
The 494033-3 is a flexible film pin contact designed for terminating discrete round wires on a 2.54 mm centerline.
Search Keywords: 4940333
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 494033-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Wire Size: 22-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 494033-3 discontinued?
Yes, 494033-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 494033-3 RoHS compliant?
Yes, 494033-3 is RoHS compliant.
What is the lead time for 494033-3?
The standard lead time for 494033-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
10000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.6381
2,500
$0.6366
5,000
$0.6350
7,500
$0.6334
15,000
$0.3343
22,500
$0.2299
30,000 +
$0.2253
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!