- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 493989-1
TE Connectivity / AMP Brand
493989-1
HSG, 2 POSN. JPT ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HSG, 2 POSN. JPT ASSY
Product Highlights:
- Receptacle Housing
- Connector Type = JPT
- 2 Positions
- PBT - GF Housing Material
- Housing Color = Black
Search Keywords: 4939891
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 493989-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 493989-1 RoHS compliant?
Yes, 493989-1 is RoHS compliant.
What is the lead time for 493989-1?
The standard lead time for 493989-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.50
250
$1.45
800
$1.33
1,600
$1.27
3,200
$1.24
5,600
$1.22
8,000 +
$1.21
Click for Quote
Log in
to unlock special pricing