Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

493577-2

ASSY 10 WAY JPT REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY 10 WAY JPT REC
Product Highlights:
  • Connector
  • Housing
  • Housing Gender = Receptacle
  • Not Preloaded
  • Contact Gender = Receptacle
Search Keywords: 4935772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 493577-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 336
Cable Exit Angle: 180 °
Primary Product Color: Black
Number of Rows: 2
Sealable: Yes
Serviceable: Yes
Width: 1.299 in, 33 mm
Mating Tab Width: .11 in, 2.8 mm
Number of Positions: 10
Hybrid Connector: No
Strain Relief: No
Mounting Feature: Without
Packaging Method: Box
Terminal Position Assurance: Yes
Operating Voltage: 12 VDC
Circuit Application: Signal
Connector System: Wire-to-Board , Wire-to-Device
Operating Temperature Range: -40 – 130 °C, -40 – 266 °F
Primary Locking Feature: On the Terminal
Body Material: PBT
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
Height: 1.13 in, 28.7 mm
Polarized: Yes
UL Flammability Rating: UL 94-HB
Connector & Housing Type: Housing for female terminals
Connector Position Assurance Capable: No
Nominal Voltage Architecture: 12 V
Centerline (Pitch): .236 in, 6 mm
Row-to-Row Spacing: .236 in, 6 mm
Length: .185 in, 47.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 493577-2 RoHS compliant?
Yes, 493577-2 is RoHS compliant.
What is the lead time for 493577-2?
The standard lead time for 493577-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,360   can ship 1/27/27
Minimum Order Quantity:
25
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.66
100
$1.86
336
$1.70
672
$1.63
1,008
$1.62
2,688
$1.60
5,040
$1.59
7,728 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!