- Home ›
- All Products›
- 493577-1
493577-1
TE Connectivity / AMP Brand
ASSY 10 WAY JPT REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY 10 WAY JPT REC
Search Keywords: 4935771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:493577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Primary Locking Feature:Integrated in Housing
-
Degree of Protection:IPX4K
-
Number of Positions:10
-
Agency/Standard:SAE/USCAR-2
-
Blank Cavity Position:0
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Contact Current Rating (Max):30 A
-
Number of Rows:2
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.236 in, 6 mm
-
Product Width:1.13 in, 28.7 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Voltage:12 VAC, 12 VDC
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Housing Material:PBT
-
Contact Type:Receptacle
-
Packaging Quantity:336
-
Connector Shape:Rectangular
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Product Length:.185 in, 47.1 mm
-
Contact Size:2.8mm
-
Packaging Method:Box
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Connector Height:1.3 in, 33 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8400
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8,400
$4.02
16,800
$2.05
25,200
$1.40
33,600 +
$1.37
Click for Quote
Log in
to unlock special pricing