- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 493571-1
493571-1
TE Connectivity / AMP Brand
HSG. ASSY 10P JPT TAB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG. ASSY 10P JPT TAB
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 10
- Housing Color = Black
- Not Sealed
Search Keywords: 4935711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:493571-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
294 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
515
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
515
$2.70
1,029
$1.67
1,544
$1.32
2,058 +
$1.29
Click for Quote
Log in
to unlock special pricing