- Home ›
- All Products›
- 493466-1
493466-1
TE Connectivity / AMP Brand
.110 FASTIN-ON REC. SELADO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
.110 FASTIN-ON REC. SELADO
Search Keywords: 4934661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:493466-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Insulation Support:With
-
Packaging Quantity:30000
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Contact Base Material:Brass
-
Packaging Method:Reel
-
Mating Retention Type:Dimple
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Wire Size:15 AWG, 2580 CMA, 1.5 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30,000
$0.1198
60,000
$0.0634
90,000
$0.0446
120,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing