- Home ›
- All Products›
- 493224-1
493224-1
TE Connectivity / AMP Brand
HSG. 2P MICROTIMER TAB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG. 2P MICROTIMER TAB
Search Keywords: 4932241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:493224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Number of Positions:2
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Black
-
Packaging Method:Package
-
Terminal Position Assurance:No
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:.598 in, 15.2 mm
-
Product Width:1.271 in, 32.3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Housing Material:PA
-
Mating Tab Width:.06 in, 1.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Contact Size:1.6mm
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.381 in, 9.7 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
9,000
$0.4039
18,000
$0.2138
27,000
$0.1505
36,000 +
$0.1475
Click for Quote
Log in
to unlock special pricing