- Home ›
- All Products›
- 4-88179-2
4-88179-2
TE Connectivity / AMP Brand
022 HOUSING FFC RCPT DR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
022 HOUSING FFC RCPT DR 100CL
Search Keywords: 4881792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-88179-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
FFC Cable Entry:Straight
-
Number of Rows:2
-
Panel Mount Feature:Without
-
Mating Retention:With
-
FFC Connector Product Type:Housing
-
Mating Retention Type:Detent Window
-
Dielectric Withstanding Voltage (Max):720 VAC
-
Insertion Force Type:Normal
-
Contact Type:Socket
-
Number of Positions:22
-
Connector & Housing Type:Receptacle
-
Insulation Resistance:5000 MΩ
-
Packaging Method:Package
-
Operating Voltage:300 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Housing Material:Nylon - GF
-
Connector System:Wire-to-Board
-
Packaging Quantity:1
-
Mating Alignment Type:Polarization
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$7.85
1,000
$4.15
1,500
$2.92
2,000 +
$2.87
Click for Quote
Log in
to unlock special pricing