Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-881545-2

AMP SHUNT ASS'Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP SHUNT ASS'Y
Product Highlights:
  • Shunt Type = Novo
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Tin over Nickel Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords: 48815452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-881545-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14000
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-881545-2 RoHS compliant?
Yes, 4-881545-2 is RoHS compliant.
What is the lead time for 4-881545-2?
The standard lead time for 4-881545-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,315
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1856
1,000
$0.1229
2,500
$0.1192
5,000
$0.1156
14,000
$0.1132
28,000
$0.1129
56,000
$0.1126
112,000 +
$0.1124
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!