- Home ›
- All Products›
- 4-880492-2
4-880492-2
TE Connectivity / AMP Brand
FUSE CONTACT - BUS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FUSE CONTACT - BUS
Search Keywords: 48804922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-880492-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
600 -
Typical Current Rating:28 A
-
Primary Locking Feature:Locking Lance
-
Circuit Application:Power
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Termination Method to Wire & Cable:Crimp
-
Vibration Class Level:3G
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Nominal Voltage Architecture:12 V
-
Contact Current Rating (Max):28 A
-
Interface Plating:Tin (Sn)
-
Operating Temperature (Max):100 °C, 212 °F
-
Terminal Transmits:25 – 40 A (Power)
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
600
$0.597
1,200
$0.571
3,000
$0.524
5,400
$0.522
7,800
$0.510
10,200
$0.509
15,000
$0.503
25,200 +
$0.502
Click for Quote
Log in
to unlock special pricing