Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-87977-5

40 MODIV HSG COMP DR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
40 MODIV HSG COMP DR .100 POL
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • 2.54 mm Centerline
Search Keywords: 4879775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-87977-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-87977-5 RoHS compliant?
Yes, 4-87977-5 is RoHS compliant.
What is the lead time for 4-87977-5?
The standard lead time for 4-87977-5 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,199
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
49 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.10
250
$10.07
500
$10.05
750
$10.02
1,500
$5.28
2,250
$3.63
3,000 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!