- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-87964-1
TE Connectivity / AMP Brand
4-87964-1
MOD II DBL ROW RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MOD II DBL ROW RECP ASSY
Search Keywords: 4879641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-87964-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-87964-1 RoHS compliant?
Yes, 4-87964-1 is RoHS compliant.
What is the lead time for 4-87964-1?
The standard lead time for 4-87964-1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
48 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
1
$1,065.04
5
$1,062.38
10
$560.70
15
$385.60
20 +
$377.89
Click for Quote
Log in
to unlock special pricing