Available Replacements
Equivalente ROHs
84952-4 84952-4 TE Connectivity / AMP Brand
84952-4

TE Connectivity / AMP Brand

In Stock: 14,936

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487952-4

004 1MM FPC BTM HORZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
004 1MM FPC BTM HORZ
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 4
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom
Search Keywords: 4879524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487952-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: FPC Connector
Number of Contacts: 4
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 11.92 x 6.54 x 2.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487952-4 discontinued?
Yes, 487952-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 487952-4 RoHS compliant?
No, 487952-4 is not RoHS compliant.
What is the lead time for 487952-4?
The standard lead time for 487952-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
1500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.64
500 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!