- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 487951-4
487951-4
TE Connectivity / AMP Brand
004 1MM FPC TOP HORZ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tape Packaging
Certificate of Compliance Guarantee
Description
+
004 1MM FPC TOP HORZ
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 4
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 4879514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487951-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FPC Connector
-
Number of Contacts:4
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:11.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,625
$1.770
5,250
$0.934
7,875
$0.642
10,500 +
$0.630
Click for Quote
Log in
to unlock special pricing