Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487940-4

Contact PIN Solder ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Solder ST Cable Mount T/R
Product Highlights:
  • Contact Type = Solder Tab
  • 1.27 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Matte Tin over Nickel Contact Mating Area Plating Material
  • Strip
Search Keywords: 4879404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487940-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 30000
Contact Type: Power
Gender: Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin over Nickel
Maximum Current Rating: 1.5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487940-4 RoHS compliant?
Yes, 487940-4 is RoHS compliant.
What is the lead time for 487940-4?
The standard lead time for 487940-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
30000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0862
7,500
$0.0856
10,000
$0.0854
30,000
$0.0852
60,000
$0.0850
90,000
$0.0847
120,000 +
$0.0845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!