- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 487925-8
487925-8
TE Connectivity / AMP Brand
11 ZIF LINE ASSY .100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
11 ZIF LINE ASSY .100C/L
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = ZIF-Line
- Number of Positions = 11
- Number of Rows = Single
Search Keywords: 4879258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487925-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:FFC Connector
-
Number of Contacts:11
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:34.8 x 6.09 x 7.87 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$2.217
6,000
$1.170
9,000
$0.805
12,000 +
$0.789
Click for Quote
Log in
to unlock special pricing