- Home ›
- All Products›
- 487925-3
487925-3
TE Connectivity / AMP Brand
16 ZIF LINE ASSY .100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16 ZIF LINE ASSY .100C/L
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = ZIF-Line
- Number of Positions = 16
- Number of Rows = Single
Search Keywords: 4879253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487925-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Quantity:10
-
Operating Voltage:150 VAC
-
Insulation Resistance:500 MΩ
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
FFC Connector Product Type:Connector Assembly
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Number of Positions:16
-
Packaging Method:Tube
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Board
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Latch
-
Mating Retention:With
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material Thickness:3.81 µm
-
Contact Type:Socket
-
FFC Cable Entry:Vertical
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2200
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,200
$7.99
4,400
$4.08
6,600
$2.78
8,800 +
$2.72
Click for Quote
Log in
to unlock special pricing