- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 487925-1
487925-1
TE Connectivity / AMP Brand
8 ZIF LINE ASSY .100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8 ZIF LINE ASSY .100C/L
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = ZIF-Line
- Number of Positions = 8
- Number of Rows = Single
Search Keywords: 4879251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487925-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:FFC Connector
-
Number of Contacts:8
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:27.18 x 6.09 x 7.87 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,080
Can Ship immediately
Minimum Order Quantity:
19
Order Increment:
19
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
19
$1.138
114
$1.035
266
$1.018
513
$0.995
1,007
$0.974
2,508
$0.954
5,016
$0.725
7,505 +
$0.723
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments