Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487923-4

The 487923-4 is a strip-form solder tab contact from the AMPMODU System 50 family, designed for terminating Flexible Flat Cond ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 487923-4 is a strip-form solder tab contact from the AMPMODU System 50 family, designed for terminating Flexible Flat Conductor (FFC) cables.
Product Highlights:
  • Contact Type = Solder Tab
  • 1.27 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Tin Contact Mating Area Plating Material
  • Packaging Method = Strip
Search Keywords: 4879234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    487923-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    1.5 A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487923-4 RoHS compliant?
Yes, 487923-4 is RoHS compliant.
What is the lead time for 487923-4?
The standard lead time for 487923-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,400
Can Ship immediately
Manufacturer Stock:
930,000 can ship
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
30000
17 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0702
7,500
$0.0690
10,000
$0.0683
30,000
$0.0673
60,000
$0.0641
90,000
$0.0623
120,000 +
$0.0613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!