Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-87631-2

50 MODIV HSG DR MRKD .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
50 MODIV HSG DR MRKD .100 POL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 50
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 4876312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-87631-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-87631-2 RoHS compliant?
Yes, 4-87631-2 is RoHS compliant.
What is the lead time for 4-87631-2?
The standard lead time for 4-87631-2 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,086
Ships today, if you order in
Minimum Order Quantity:
5
52 Weeks can ship 11/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.742
5
$5.220
25
$4.990
50
$4.890
100
$4.790
300
$4.630
500
$4.560
1,000
$3.470
2,500 +
$3.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!