- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 487576-6
487576-6
TE Connectivity / AMP Brand
14 ZIF LINE 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 ZIF LINE 50 ASSY
Search Keywords: 4875766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487576-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:FFC Connector
-
Number of Contacts:14
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Dimension:23.36 x 6.09 x 7.87 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2200
Order Increment:
22
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,200
$4.98
4,400
$2.54
6,600
$1.73
8,800 +
$1.70
Click for Quote
Log in
to unlock special pricing