- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 487576-4
TE Connectivity / AMP Brand
487576-4
12 ZIF LINE 50 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Preloaded
- Connector Type = ZIF-Line
- Housing Gender = Receptacle - FFC
- Contact Gender = Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 487576-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | FFC Connector |
| Number of Contacts: | 12 |
| Pitch: | 1.27 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 100 VAC |
| Dimension: | 20.82 x 6.09 x 7.87 mm |