- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 487576-2
487576-2
TE Connectivity / AMP Brand
10 ZIF LINE 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 ZIF LINE 50 ASSY
Product Highlights:
- Applies To Printed Circuit Board
- Type of Connector = ZIF-Line
- Connector Assembly
- Connector Style = Receptacle - FFC
- 10 Positions
Search Keywords: 4875762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487576-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:FFC Connector
-
Number of Contacts:10
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Dimension:18.28 x 6.09 x 7.87 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
560
Order Increment:
28
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
560
$4.61
1,120
$2.44
1,680
$1.72
2,240 +
$1.68
Click for Quote
Log in
to unlock special pricing