- Home ›
- All Products›
- 487576-1
487576-1
TE Connectivity / AMP Brand
9 ZIF LINE 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
9 ZIF LINE 50 ASSY
Search Keywords: 4875761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487576-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Mount Retention:Without
-
FFC Connector Product Type:Connector Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
FFC Cable Entry:Vertical
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tube
-
Contact Type:Socket
-
Number of Positions:9
-
Housing Material:Thermoplastic
-
Packaging Quantity:30
-
Mating Retention:With
-
PCB Thickness (Recommended):1.57 mm
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:3.81 µm
-
Contact Base Material:Phosphor Bronze
-
Mating Retention Type:Latch
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
Contact Current Rating (Max):1 A
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Circuit Application:Signal
-
Operating Voltage:150 VAC
-
Connector System:Wire-to-Board
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
30
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$4.17
6,000
$2.13
9,000
$1.45
12,000 +
$1.42
Click for Quote
Log in
to unlock special pricing